SG-C1-21-MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-C1-21-MM

DigiKey Part Number
1110-3510-ND
Manufacturer
Manufacturer Product Number
SG-C1-21-MM
Description
ENABLE GRIP SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
-
Circuit
-
Switch Function
Off-On
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
-
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
With Pushbutton Switch
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 60°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1421,49000 €421,49 €
10383,17100 €3.831,71 €
Manufacturers Standard Package
Unit Price without VAT:421,49000 €
Unit Price with VAT:510,00290 €