
LNJ026X8BRA | |
|---|---|
DigiKey Part Number | P12022TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ026X8BRA |
Description | LED WHITE USS TYPE LED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.45mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |

