10 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q60106MTA

DigiKey Part Number
10-EZP-Q60106MTA-ND
Manufacturer
Manufacturer Product Number
EZP-Q60106MTA
Description
CAP FILM 10UF 10% 600VAC RADIAL
Customer Reference
Detailed Description
10 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q60106MTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
4.7 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.559" (65.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,42000 €19,42 €
1015,52700 €155,27 €
Unit Price without VAT:19,42000 €
Unit Price with VAT:23,49820 €