



EVP-AYF1BA | |
|---|---|
DigiKey Part Number | P17064TR-ND - Tape & Reel (TR) P17064CT-ND - Cut Tape (CT) P17064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AYF1BA |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AYF1BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.40mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,35760 € | 8,94 € |
| 100 | 0,31970 € | 31,97 € |
| 250 | 0,29616 € | 74,04 € |
| 500 | 0,27954 € | 139,77 € |
| 1.000 | 0,26415 € | 264,15 € |
| 2.500 | 0,24582 € | 614,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,19205 € | 1.536,40 € |
| 16.000 | 0,18901 € | 3.024,16 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

