
ERJ-U06F1R10V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F1R10VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1R10VCT-ND - Cut Tape (CT) 10-ERJ-U06F1R10VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1R10V |
Description | RES 1.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1R10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04300 € | 4,30 € |
| 250 | 0,03572 € | 8,93 € |
| 500 | 0,03152 € | 15,76 € |
| 1.000 | 0,02818 € | 28,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02201 € | 110,05 € |
| 10.000 | 0,02052 € | 205,20 € |
| 15.000 | 0,01980 € | 297,00 € |
| 25.000 | 0,01901 € | 475,25 € |
| 35.000 | 0,01857 € | 649,95 € |
| 50.000 | 0,01814 € | 907,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

