
ERJ-U02J3R3X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J3R3XTR-ND - Tape & Reel (TR) 10-ERJ-U02J3R3XCT-ND - Cut Tape (CT) 10-ERJ-U02J3R3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J3R3X |
Description | RES 3.3 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J3R3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01568 € | 7,84 € |
| 1.000 | 0,01367 € | 13,67 € |
| 5.000 | 0,01048 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00919 € | 91,90 € |
| 20.000 | 0,00849 € | 169,80 € |
| 30.000 | 0,00814 € | 244,20 € |
| 50.000 | 0,00777 € | 388,50 € |
| 70.000 | 0,00756 € | 529,20 € |
| 100.000 | 0,00735 € | 735,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

