
ERJ-U02J220X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J220XTR-ND - Tape & Reel (TR) 10-ERJ-U02J220XCT-ND - Cut Tape (CT) 10-ERJ-U02J220XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J220X |
Description | RES 22 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J220X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01552 € | 3,88 € |
| 500 | 0,01414 € | 7,07 € |
| 1.000 | 0,01295 € | 12,95 € |
| 5.000 | 0,00992 € | 49,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00840 € | 84,00 € |
| 20.000 | 0,00740 € | 148,00 € |
| 30.000 | 0,00736 € | 220,80 € |
| 50.000 | 0,00731 € | 365,50 € |
| 70.000 | 0,00728 € | 509,60 € |
| 100.000 | 0,00725 € | 725,00 € |
| 120.000 | 0,00724 € | 868,80 € |
| 240.000 | 0,00697 € | 1.672,80 € |
| 250.000 | 0,00696 € | 1.740,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

