
ERJ-U01F1622C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1622CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1622CCT-ND - Cut Tape (CT) 10-ERJ-U01F1622CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1622C |
Description | RES 16.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1622C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08140 € | 8,14 € |
| 250 | 0,06968 € | 17,42 € |
| 500 | 0,06294 € | 31,47 € |
| 1.000 | 0,05759 € | 57,59 € |
| 5.000 | 0,04903 € | 245,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04361 € | 654,15 € |
| 30.000 | 0,04194 € | 1.258,20 € |
| 45.000 | 0,04113 € | 1.850,85 € |
| 75.000 | 0,04024 € | 3.018,00 € |
| 105.000 | 0,03974 € | 4.172,70 € |
| 150.000 | 0,03926 € | 5.889,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

