
ERJ-PA3F1332V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F1332VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F1332VCT-ND - Cut Tape (CT) 10-ERJ-PA3F1332VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1332V |
Description | RES SMD 13.3K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1332V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03400 € | 3,40 € |
| 250 | 0,02792 € | 6,98 € |
| 500 | 0,02440 € | 12,20 € |
| 1.000 | 0,02164 € | 21,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01658 € | 82,90 € |
| 10.000 | 0,01535 € | 153,50 € |
| 15.000 | 0,01475 € | 221,25 € |
| 25.000 | 0,01410 € | 352,50 € |
| 35.000 | 0,01373 € | 480,55 € |
| 50.000 | 0,01337 € | 668,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

