


ERA-3VEB2002V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB2002VTR-ND - Tape & Reel (TR) 10-ERA-3VEB2002VCT-ND - Cut Tape (CT) 10-ERA-3VEB2002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB2002V |
Description | RES 20K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB2002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14190 € | 14,19 € |
| 250 | 0,13196 € | 32,99 € |
| 500 | 0,12512 € | 62,56 € |
| 1.000 | 0,11893 € | 118,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10786 € | 539,30 € |
| 10.000 | 0,10442 € | 1.044,20 € |
| 15.000 | 0,10403 € | 1.560,45 € |
| 25.000 | 0,10358 € | 2.589,50 € |
| 35.000 | 0,10302 € | 3.605,70 € |
| 50.000 | 0,10135 € | 5.067,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

