
ERJ-6RQF2R2V | |
|---|---|
DigiKey Part Number | P2.2DTR-ND - Tape & Reel (TR) P2.2DCT-ND - Cut Tape (CT) P2.2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF2R2V |
Description | RES 2.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07400 € | 7,40 € |
| 250 | 0,06360 € | 15,90 € |
| 500 | 0,05702 € | 28,51 € |
| 1.000 | 0,05145 € | 51,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04234 € | 211,70 € |
| 10.000 | 0,03903 € | 390,30 € |
| 15.000 | 0,03732 € | 559,80 € |
| 25.000 | 0,03540 € | 885,00 € |
| 35.000 | 0,03425 € | 1.198,75 € |
| 50.000 | 0,03313 € | 1.656,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

