
ERJ-3GEYJ204V | |
|---|---|
DigiKey Part Number | P200KGTR-ND - Tape & Reel (TR) P200KGCT-ND - Cut Tape (CT) P200KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ204V |
Description | RES SMD 200K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ204V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01232 € | 3,08 € |
| 500 | 0,01044 € | 5,22 € |
| 1.000 | 0,00896 € | 8,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00638 € | 31,90 € |
| 10.000 | 0,00573 € | 57,30 € |
| 15.000 | 0,00542 € | 81,30 € |
| 25.000 | 0,00507 € | 126,75 € |
| 35.000 | 0,00488 € | 170,80 € |
| 50.000 | 0,00470 € | 235,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |



