ERJ-2GEJ220L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,03148 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 119.193
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 441.806
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 130.565
Unit Price: 0,09000 €
Datasheet
ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
0402 pkg

ERJ-2GEJ220L

DigiKey Part Number
ERJ-2GEJ220L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-2GEJ220L
Description
RES SMD 22 OHM 5% 1/10W 0402
Customer Reference
Detailed Description
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ220L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.