
ERJ-1TYJ224U | |
|---|---|
DigiKey Part Number | PT220KXTR-ND - Tape & Reel (TR) PT220KXCT-ND - Cut Tape (CT) PT220KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ224U |
Description | RES SMD 220K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ224U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,18270 € | 18,27 € |
| 250 | 0,16228 € | 40,57 € |
| 500 | 0,15050 € | 75,25 € |
| 1.000 | 0,14112 € | 141,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12290 € | 491,60 € |
| 8.000 | 0,11835 € | 946,80 € |
| 12.000 | 0,11614 € | 1.393,68 € |
| 20.000 | 0,11373 € | 2.274,60 € |
| 28.000 | 0,11235 € | 3.145,80 € |
| 40.000 | 0,11105 € | 4.442,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

