ERJ-1GEF15R4C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.483
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00607 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00691 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01871 €
Datasheet
15.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF15R4C

DigiKey Part Number
P15.4ABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF15R4C
Description
RES SMD 15.4 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
15.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF15R4C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes