
ENW-89854C2KF | |
|---|---|
DigiKey Part Number | 10-ENW-89854C2KF-ND - Tape & Reel (TR) 10-ENW-89854C2KFCT-ND - Cut Tape (CT) 10-ENW-89854C2KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89854C2KF |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-89854C2KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 2.3mA ~ 14.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 74-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 11,11900 € | 111,19 € |
| 25 | 10,54280 € | 263,57 € |
| 100 | 9,75150 € | 975,15 € |
| 250 | 9,27812 € | 2.319,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,12302 € | 4.561,51 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,46380 € |

