
EEU-TA1E471SB | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E471SBCT-ND - Cut Tape (CT) 10-EEU-TA1E471SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E471SB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E471SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 813.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.085 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,09500 € | 10,95 € |
| 50 | 0,85260 € | 42,63 € |
| 100 | 0,77590 € | 77,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63236 € | 316,18 € |
| 1.000 | 0,59165 € | 591,65 € |
| 1.500 | 0,57112 € | 856,68 € |
| 2.500 | 0,54822 € | 1.370,55 € |
| 3.500 | 0,53477 € | 1.871,69 € |
| 5.000 | 0,52177 € | 2.608,85 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

