470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1E471SB

DigiKey Part Number
10-EEU-TA1E471SBCT-ND - Cut Tape (CT)
10-EEU-TA1E471SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TA1E471SB
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1E471SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
813.8 mA @ 120 Hz
Ripple Current @ High Frequency
1.085 A @ 100 kHz
Impedance
70 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,05400 €10,54 €
500,82120 €41,06 €
1000,74740 €74,74 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,63236 €316,18 €
1.0000,60151 €601,51 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €