Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead
2-SMD, No Lead

LTST-108TGKT

DigiKey Part Number
160-LTST-108TGKTTR-ND - Tape & Reel (TR)
160-LTST-108TGKTCT-ND - Cut Tape (CT)
160-LTST-108TGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-108TGKT
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.85mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21400 €2,14 €
1000,15190 €15,19 €
5000,12366 €61,83 €
1.0000,11432 €114,32 €
2.0000,10639 €212,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09964 €398,56 €
8.0000,09391 €751,28 €
12.0000,09097 €1.091,64 €
20.0000,08765 €1.753,00 €
28.0000,08567 €2.398,76 €
40.0000,08374 €3.349,60 €
100.0000,07949 €7.949,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €