
EEE-TG1V470P | |
|---|---|
DigiKey Part Number | PCE4115TR-ND - Tape & Reel (TR) PCE4115CT-ND - Cut Tape (CT) PCE4115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1V470P |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1V470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,43100 € | 43,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35666 € | 178,33 € |
| 1.000 | 0,33066 € | 330,66 € |
| 1.500 | 0,31753 € | 476,29 € |
| 2.500 | 0,30289 € | 757,23 € |
| 3.500 | 0,29429 € | 1.030,01 € |
| 5.000 | 0,28598 € | 1.429,90 € |
| 6.000 | 0,28203 € | 1.692,18 € |
| 12.000 | 0,26866 € | 3.223,92 € |
| 12.500 | 0,26794 € | 3.349,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

