
EEE-HD1H220P | |
|---|---|
DigiKey Part Number | PCE4977TR-ND - Tape & Reel (TR) PCE4977CT-ND - Cut Tape (CT) PCE4977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,36300 € | 36,30 € |
| 500 | 0,29270 € | 146,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24253 € | 242,53 € |
| 2.000 | 0,22703 € | 454,06 € |
| 3.000 | 0,22513 € | 675,39 € |
| 5.000 | 0,22310 € | 1.115,50 € |
| 7.000 | 0,22108 € | 1.547,56 € |
| 10.000 | 0,21908 € | 2.190,80 € |
| 12.000 | 0,21876 € | 2.625,12 € |
| 24.000 | 0,21223 € | 5.093,52 € |
| 25.000 | 0,21172 € | 5.293,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

