4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HC1V4R7R

DigiKey Part Number
PCE3756TR-ND - Tape & Reel (TR)
PCE3756CT-ND - Cut Tape (CT)
PCE3756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HC1V4R7R
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HC1V4R7R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Ripple Current @ High Frequency
25.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20300 €2,03 €
500,14880 €7,44 €
1000,13170 €13,17 €
5000,10186 €50,93 €
1.0000,09246 €92,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08624 €172,48 €
4.0000,07961 €318,44 €
6.0000,07583 €454,98 €
10.0000,07139 €713,90 €
14.0000,07033 €984,62 €
20.0000,06821 €1.364,20 €
24.0000,06720 €1.612,80 €
48.0000,06475 €3.108,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €