
EEE-FK1H470XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H470XVTR-ND - Tape & Reel (TR) 10-EEE-FK1H470XVCT-ND - Cut Tape (CT) 10-EEE-FK1H470XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470XV |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,53580 € | 26,79 € |
| 100 | 0,48410 € | 48,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,37792 € | 340,13 € |
| 1.800 | 0,34031 € | 612,56 € |
| 2.700 | 0,33220 € | 896,94 € |
| 4.500 | 0,32394 € | 1.457,73 € |
| 6.300 | 0,31457 € | 1.981,79 € |
| 9.000 | 0,31149 € | 2.803,41 € |
| 10.800 | 0,30483 € | 3.292,16 € |
| 21.600 | 0,29521 € | 6.376,54 € |
| 22.500 | 0,29454 € | 6.627,15 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

