
EEE-FC1V330P | |
|---|---|
DigiKey Part Number | PCE4028TR-ND - Tape & Reel (TR) PCE4028CT-ND - Cut Tape (CT) PCE4028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V330P |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28260 € | 14,13 € |
| 100 | 0,25250 € | 25,25 € |
| 500 | 0,20062 € | 100,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14290 € | 142,90 € |
| 2.000 | 0,14157 € | 283,14 € |
| 3.000 | 0,14088 € | 422,64 € |
| 5.000 | 0,14009 € | 700,45 € |
| 7.000 | 0,13961 € | 977,27 € |
| 10.000 | 0,13915 € | 1.391,50 € |
| 12.000 | 0,13892 € | 1.667,04 € |
| 24.000 | 0,13815 € | 3.315,60 € |
| 25.000 | 0,13810 € | 3.452,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

