
EEE-FC1H1R0R | |
|---|---|
DigiKey Part Number | PCE4014TR-ND - Tape & Reel (TR) PCE4014CT-ND - Cut Tape (CT) PCE4014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H1R0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,10006 € | 50,03 € |
| 1.000 | 0,09078 € | 90,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08466 € | 169,32 € |
| 4.000 | 0,07755 € | 310,20 € |
| 6.000 | 0,07358 € | 441,48 € |
| 10.000 | 0,06960 € | 696,00 € |
| 14.000 | 0,06891 € | 964,74 € |
| 20.000 | 0,06688 € | 1.337,60 € |
| 24.000 | 0,06589 € | 1.581,36 € |
| 48.000 | 0,06308 € | 3.027,84 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

