0.022 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6223HL

DigiKey Part Number
P12125-ND
Manufacturer
Manufacturer Product Number
ECW-F6223HL
Description
CAP FILM 0.022UF 3% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6223HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.244" W (12.50mm x 6.20mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,98200 €9,82 €
500,78720 €39,36 €
1000,72690 €72,69 €
5000,62520 €312,60 €
1.0000,59374 €593,74 €
2.5000,56048 €1.401,20 €
5.0000,54044 €2.702,20 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,77870 €