
ECQ-E2224KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2224KF3CT-ND - Cut Tape (CT) 10-ECQ-E2224KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2224KF3 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2224KF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.217" W (12.00mm x 5.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,20900 € | 20,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17344 € | 86,72 € |
| 1.000 | 0,16115 € | 161,15 € |
| 1.500 | 0,15499 € | 232,48 € |
| 2.500 | 0,14817 € | 370,43 € |
| 3.500 | 0,14419 € | 504,67 € |
| 5.000 | 0,14035 € | 701,75 € |
| 6.000 | 0,13854 € | 831,24 € |
| 12.000 | 0,13242 € | 1.589,04 € |
| 12.500 | 0,13210 € | 1.651,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

