220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG221I

DigiKey Part Number
10-ECA-1CHG221ICT-ND - Cut Tape (CT)
10-ECA-1CHG221ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG221I
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG221I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22900 €2,29 €
500,16840 €8,42 €
1000,14910 €14,91 €
5000,11574 €57,87 €
1.0000,10521 €105,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09469 €189,38 €
4.0000,08754 €350,16 €
6.0000,08393 €503,58 €
10.0000,07990 €799,00 €
14.0000,07754 €1.085,56 €
20.0000,07526 €1.505,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €