Diode Array 2 Independent 30 V 200mA Surface Mount SC-61AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB4X313K0R

DigiKey Part Number
DB4X313K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB4X313K0R
Description
DIODE ARR SCHOTT 30V 200MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 200mA Surface Mount SC-61AB
Datasheet
 Datasheet
EDA/CAD Models
DB4X313K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-61AB
Supplier Device Package
Mini4-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06663 €199,89 €
6.0000,06090 €365,40 €
9.0000,05795 €521,55 €
15.0000,05462 €819,30 €
21.0000,05263 €1.105,23 €
30.0000,05069 €1.520,70 €
75.0000,04809 €3.606,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06663 €
Unit Price with VAT:0,08062 €