
DB2141200L | |
|---|---|
DigiKey Part Number | DB2141200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2141200L |
Description | DIODE SCHOTT 40V 1.5A SMINI2F4BB |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount SMINI2-F4-B-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMINI2-F4-B-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08850 € | 265,50 € |
| 6.000 | 0,08124 € | 487,44 € |
| 9.000 | 0,07751 € | 697,59 € |
| 15.000 | 0,07330 € | 1.099,50 € |
| 21.000 | 0,07079 € | 1.486,59 € |
| 30.000 | 0,06834 € | 2.050,20 € |
| 75.000 | 0,06788 € | 5.091,00 € |
| Unit Price without VAT: | 0,08850 € |
|---|---|
| Unit Price with VAT: | 0,10709 € |

