Similar
Similar
Similar

DB2130200L | |
|---|---|
DigiKey Part Number | DB2130200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2130200L |
Description | DIODE SCHOTTKY 30V 1A SMINI2F4BB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMINI2-F4-B-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 30 V | |
Capacitance @ Vr, F | 48pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMINI2-F4-B-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09336 € | 280,08 € |
| 6.000 | 0,08577 € | 514,62 € |
| 9.000 | 0,08187 € | 736,83 € |
| 15.000 | 0,07747 € | 1.162,05 € |
| 21.000 | 0,07485 € | 1.571,85 € |
| 30.000 | 0,07240 € | 2.172,00 € |
| Unit Price without VAT: | 0,09336 € |
|---|---|
| Unit Price with VAT: | 0,11297 € |



