Parametric Equivalent

35SVPD47M | |
|---|---|
DigiKey Part Number | PCE5080TR-ND - Tape & Reel (TR) PCE5080CT-ND - Cut Tape (CT) PCE5080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD47M |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38600 € | 13,86 € |
| 50 | 1,09120 € | 54,56 € |
| 100 | 0,99820 € | 99,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,87280 € | 349,12 € |
| 800 | 0,81833 € | 654,66 € |
| 1.200 | 0,79083 € | 949,00 € |
| 2.000 | 0,76020 € | 1.520,40 € |
| 2.800 | 0,74219 € | 2.078,13 € |
| 4.000 | 0,72480 € | 2.899,20 € |
| 4.800 | 0,71654 € | 3.439,39 € |
| 9.600 | 0,68856 € | 6.610,18 € |
| 10.000 | 0,68707 € | 6.870,70 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |



