33 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEP33M

DigiKey Part Number
P16319-ND
Manufacturer
Manufacturer Product Number
25SEP33M
Description
CAP ALUM POLY 33UF 20% 25V TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
149 mA @ 120 Hz
Ripple Current @ High Frequency
2.98 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
Last Time Buy Date: 30/4/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,00700 €10,07 €
500,92080 €46,04 €
2000,80120 €160,24 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,10540 €