
TX2SA-LT-4.5V-X | |
|---|---|
DigiKey Part Number | 255-TX2SA-LT-4.5V-X-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-LT-4.5V-X |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 3.38 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 440W | Coil Resistance 101.2 Ohms |
Coil Current 44.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89756 € | 1.448,78 € |
| Unit Price without VAT: | 2,89756 € |
|---|---|
| Unit Price with VAT: | 3,50605 € |

