
EAILP02RRHA0 | |
|---|---|
DigiKey Part Number | EAILP02RRHA0-ND |
Manufacturer | |
Manufacturer Product Number | EAILP02RRHA0 |
Description | EMITTER IR 940NM 50MA RADIA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 25° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 25° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21634 € | 649,02 € |
| Unit Price without VAT: | 0,21634 € |
|---|---|
| Unit Price with VAT: | 0,26177 € |

