



S3EB-9V | |
|---|---|
DigiKey Part Number | S3EB-9V-ND |
Manufacturer | |
Manufacturer Product Number | S3EB-9V |
Description | RELAY GEN PURPOSE 4PST 4A 9V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 1000VA, 192W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,39140 € | 619,57 € |
| Unit Price without VAT: | 12,39140 € |
|---|---|
| Unit Price with VAT: | 14,99359 € |

