Similar




JTN1S-PA-F-DC12V | |
|---|---|
DigiKey Part Number | 255-1723-ND |
Manufacturer | |
Manufacturer Product Number | JTN1S-PA-F-DC12V |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CSA, UR |
Load - Max Switching 5540VA | Relay Type |
Coil Current 66.7 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9AS5D12-12 | TE Connectivity Potter & Brumfield Relays | 13.241 | PB306-ND | 7,70000 € | Similar |


