
EKMC2691113K | |
|---|---|
DigiKey Part Number | 255-6296-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2691113K |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Slight Motion Lens, Pearl White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Slight |
Sensing Distance 98.425" (2.5m) | Base Product Number |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 5 | 9,67800 € | 48,39 € |
| 10 | 9,31000 € | 93,10 € |
| 25 | 8,86920 € | 221,73 € |
| 50 | 8,56840 € | 428,42 € |
| 100 | 8,29240 € | 829,24 € |
| 500 | 7,73634 € | 3.868,17 € |
| 1.000 | 7,52901 € | 7.529,01 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,91070 € |

