
EKMC1608811 | |
|---|---|
DigiKey Part Number | 255-EKMC1608811-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1608811 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 5 | 8,26400 € | 41,32 € |
| 10 | 7,94300 € | 79,43 € |
| 25 | 7,55960 € | 188,99 € |
| 50 | 7,29780 € | 364,89 € |
| 100 | 7,05760 € | 705,76 € |
| 500 | 6,57370 € | 3.286,85 € |
| 1.000 | 6,39332 € | 6.393,32 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 11,04730 € |

