
AXK5S70047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S70047YGTR-ND - Tape & Reel (TR) 255-AXK5S70047YGCT-ND - Cut Tape (CT) 255-AXK5S70047YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S70047YG |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,80280 € | 45,07 € |
| 50 | 1,71680 € | 85,84 € |
| 100 | 1,63480 € | 163,48 € |
| 250 | 1,53236 € | 383,09 € |
| 500 | 1,45922 € | 729,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,40747 € | 2.111,20 € |
| 3.000 | 1,34035 € | 4.021,05 € |
| 4.500 | 1,30259 € | 5.861,65 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |



