
AV450461 | |
|---|---|
DigiKey Part Number | AV450461-ND |
Manufacturer | |
Manufacturer Product Number | AV450461 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | 0.189" (4.8mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |

