LC-R1233P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B B Battery
In Stock: 47
Unit Price: 70,63000 €
Datasheet

Direct


ZEUS Battery Products
In Stock: 43
Unit Price: 116,61000 €
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 33Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 33Ah
LC-R1233P

LC-R1233P

DigiKey Part Number
P259-ND
Manufacturer
Manufacturer Product Number
LC-R1233P
Description
BATTERY LEAD ACID 12V 33AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 33Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.71" L x 5.20" W x 6.18" H (195.8mm x 132.0mm x 157.0mm)
Termination Style
Nut and Bolt, M6
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
12200 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes