Yellow 588nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY R976-PS-36-0-20-R18

DigiKey Part Number
475-LYR976-PS-36-0-20-R18TR-ND - Tape & Reel (TR)
475-LYR976-PS-36-0-20-R18CT-ND - Cut Tape (CT)
475-LYR976-PS-36-0-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY R976-PS-36-0-20-R18
Description
LED YELLOW DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LY R976-PS-36-0-20-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186.493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
1000,06220 €6,22 €
5000,04932 €24,66 €
1.0000,04504 €45,04 €
2.0000,04136 €82,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03822 €152,88 €
8.0000,03555 €284,40 €
12.0000,03417 €410,04 €
20.0000,03262 €652,40 €
28.0000,03169 €887,32 €
40.0000,03079 €1.231,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €