
LW Y87C-S1T2-3K8L-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWY87C-S1T2-3K8L-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWY87C-S1T2-3K8L-0-20-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LW Y87C-S1T2-3K8L-0-20-R18-Z |
Description | LED WHITE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 0.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.20mm L x 1.20mm W |
Lens Transparency Diffused | Height (Max) 1.20mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

