
LW A67C-T2U2-5K8L-0-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LWA67C-T2U2-5K8L-0-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW A67C-T2U2-5K8L-0-20-R33-Z |
Description | LED WHITE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Boomerang |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 4.00mm L x 3.60mm W |
Lens Transparency Diffused | Height (Max) 4.20mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |

