LED Lighting Color OSLON® SSL 150 Blue 450nm (439nm ~ 461nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD CSHPM1.14-UNUO-W4-1-350-R18

DigiKey Part Number
475-GDCSHPM1.14-UNUO-W4-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD CSHPM1.14-UNUO-W4-1-350-R18
Description
LED OSLON SSL150 BLUE 450NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 150 Blue 450nm (439nm ~ 461nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Temperature - Test
25°C
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
Wavelength
450nm (439nm ~ 461nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.061" (1.54mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
2.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.