Similar

OD8015-12HHB | |
|---|---|
DigiKey Part Number | OD8015-12HHB-ND |
Manufacturer | |
Manufacturer Product Number | OD8015-12HHB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8015-12HHB Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Termination 2 Wire Leads |
Packaging Bulk | Approval Agency cURus, TUV |
Part Status Active | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Voltage - Rated | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Size / Dimension Square - 80mm L x 80mm H | Base Product Number |
Width 15.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8015V-130-347 | Same Sky (Formerly CUI Devices) | 0 | 102-4378-ND | 3,87539 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 7,39158 € | 3.843,62 € |
| Unit Price without VAT: | 7,39158 € |
|---|---|
| Unit Price with VAT: | 8,94381 € |




