
OD4028-12HHB | |
|---|---|
DigiKey Part Number | OD4028-12HHB-ND |
Manufacturer | |
Manufacturer Product Number | OD4028-12HHB |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Termination 2 Wire Leads |
Series | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Packaging Bulk | Approval Agency cURus, TUV |
Part Status Active | Voltage Range 7 ~ 14VDC |
Voltage - Rated | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Size / Dimension Square - 40mm L x 40mm H | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Width 28.00mm | Lifetime @ Temp. 60000 Hrs @ 45°C |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 10,76000 € | 107,60 € |
| 40 | 9,34225 € | 373,69 € |
| 80 | 8,68838 € | 695,07 € |
| 120 | 8,48542 € | 1.018,25 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 16,11720 € |








