
MRCBP4-PS-20A | |
|---|---|
DigiKey Part Number | 2298-MRCBP4-PS-20A-ND |
Manufacturer | |
Manufacturer Product Number | MRCBP4-PS-20A |
Description | MINI LP FOOTPR, CB-TYPE III, 20A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A AC 58 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | MRCBP4-PS-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 58 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAE J553 | |
Base Product Number |

