


VN2410LZL1G | |
|---|---|
DigiKey Part Number | VN2410LZL1GOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VN2410LZL1G |
Description | MOSFET N-CH 240V 200MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 240 V 200mA (Ta) 350mW (Tc) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | VN2410LZL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 (TO-226) | |
Package / Case | ||
Base Product Number |

